RN1T91.91K0.5%T
vs
RNF1T91.91K0.5%R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flame Retardant
|
Flame Retardant
|
Lead Diameter |
0.75 mm
|
0.75 mm
|
Lead Length |
30 mm
|
30 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.5 mm
|
4.5 mm
|
Package Length |
11 mm
|
11 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Ammo Pack
|
TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
1910 Ω
|
1910 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RN1(25TC,.5%)
|
RN1(25TC,.5%)
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare RN1T91.91K0.5%T with alternatives
Compare RNF1T91.91K0.5%R with alternatives