RN1K474M05011TS vs SN080M0R47A1F30511 feature comparison

RN1K474M05011TS Samwha Electronics

Buy Now Datasheet

SN080M0R47A1F30511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA 0.004128 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 8.5 mA 11 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 5 mm
Length 11 mm
Package Style Radial

Compare RN1K474M05011TS with alternatives

Compare SN080M0R47A1F30511 with alternatives