RN16T26652F vs 270-66.5K-RC feature comparison

RN16T26652F TA-I Technology Co Ltd

Buy Now Datasheet

270-66.5K-RC Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD XICON PASSIVE COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Tubular Cylindrical
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.85 mm 1.85 mm
Package Length 3.5 mm 3.5 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 66500 Ω 66500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN16(F TOL)
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 3

Compare RN16T26652F with alternatives

Compare 270-66.5K-RC with alternatives