RN164PJ220BS vs 742C083220J feature comparison

RN164PJ220BS Samsung Electro-Mechanics

Buy Now Datasheet

742C083220J CTS Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS CTS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Thick Film Chip
JESD-609 Code e3 e0
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style Feed-Thru SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 7/10/13 Inch TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.252 W
Resistance 22 Ω 22 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Temperature Coefficient 250 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 22 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Shape WRAPAROUND

Compare RN164PJ220BS with alternatives

Compare 742C083220J with alternatives