RN142SFH
vs
MA4P275CK-287
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
R-PDSO-F2
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min |
60 V
|
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance-Max |
0.45 pF
|
1 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
2 Ω
|
0.5 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-G3
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.15 W
|
0.25 W
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 287
|
Additional Feature |
|
LOW DISTORTION
|
Frequency Band |
|
S BAND
|
Minority Carrier Lifetime-Nom |
|
0.2 µs
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare RN142SFH with alternatives
Compare MA4P275CK-287 with alternatives