RN1414(TE85L2)
vs
RN1114(T5LPEW,F)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 0.1
|
BUILT IN BIAS RESISTANCE RATIO IS 10
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
50
|
50
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RN1414(TE85L2) with alternatives
Compare RN1114(T5LPEW,F) with alternatives
-
RN1114(T5LPEW,F) vs RN1416(TE85R)
-
RN1114(T5LPEW,F) vs RN1318(TE85L)
-
RN1114(T5LPEW,F) vs RN1402(T5RCK,F)
-
RN1114(T5LPEW,F) vs RN1402(TE85R)
-
RN1114(T5LPEW,F) vs RN1314(TE85L)
-
RN1114(T5LPEW,F) vs RN1402(T5LMIB,F)
-
RN1114(T5LPEW,F) vs RN1315(TE85R)
-
RN1114(T5LPEW,F) vs RN1115MFV(TL3PAV)
-
RN1114(T5LPEW,F) vs 2SC3864