RN131C/RM475 vs RN131G-I/RM441 feature comparison

RN131C/RM475 Microchip Technology Inc

Buy Now Datasheet

RN131G-I/RM441 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, MODULE-44 ROHS COMPLIANT, MODULE-44
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8529.90.22.00 8529.90.22.00
Samacsys Manufacturer Microchip Microchip
JESD-30 Code R-XXMA-N44 R-XXMA-N44
Length 37 mm 37 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type LAN SWITCHING CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade COMMERCIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2 mm 2 mm
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 20 mm 20 mm
Base Number Matches 1 1

Compare RN131C/RM475 with alternatives

Compare RN131G-I/RM441 with alternatives