RN1308(TE85R)
vs
RN1405S,LF(D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 0.468
BUILT-IN BIAS RESISTOR RATIO IS 21.3636
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
HTS Code
8541.21.00.75
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
VCEsat-Max
0.3 V
Compare RN1308(TE85R) with alternatives
Compare RN1405S,LF(D with alternatives
RN1405S,LF(D vs RN1207(TPE4)
RN1405S,LF(D vs RN1407(TE85L)
RN1405S,LF(D vs RN1305(T5LHLS,F)
RN1405S,LF(D vs RN1308(TE85L2)
RN1405S,LF(D vs RN1304(TE85R)
RN1405S,LF(D vs RN1404(TE85L2)
RN1405S,LF(D vs RN1406(TE85R)
RN1405S,LF(D vs RN1307(TE85L2)
RN1405S,LF(D vs RN1408(TE85R)