RN1114FV vs RN1318(TE85L2) feature comparison

RN1114FV Toshiba America Electronic Components

Buy Now Datasheet

RN1318(TE85L2) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 10 BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Part Package Code SC-70

Compare RN1114FV with alternatives

Compare RN1318(TE85L2) with alternatives