RN1/4T22741%A
vs
RNF1/4T22741%A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
PRECISION
Construction
Flame Retardant
Flame Retardant
JESD-609 Code
e0
e3
Lead Diameter
0.56 mm
0.56 mm
Lead Length
28 mm
28 mm
Manufacturer Series
RN
RNF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.35 mm
2.35 mm
Package Length
6.35 mm
6.35 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
274 Ω
274 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RN1/4(50TC,1%)
RN1/4(50TC,1%)
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
3
3
Compare RN1/4T22741%A with alternatives
Compare RNF1/4T22741%A with alternatives