RN1/4T1162K1%T
vs
RNF14FTD162K
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Tubular
Tubular
Lead Diameter
0.56 mm
0.56 mm
Lead Length
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.35 mm
2.35 mm
Package Length
6.35 mm
6.35 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
162000 Ω
162000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RN1/4(100TC,1%)
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
AXIAL LEADED, ROHS COMPLIANT
HTS Code
8533.21.00.90
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare RN1/4T1162K1%T with alternatives
Compare RNF14FTD162K with alternatives