RN1/4T115.40.1%A vs RNF14BBD15R4 feature comparison

RN1/4T115.40.1%A SEI Stackpole Electronics Inc

Buy Now Datasheet

RNF14BBD15R4 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2018-06-27 2024-06-27
SVHC Over MCV 7439-92-1
Additional Feature PRECISION FLAME PROOF, PRECISION
Construction Flame Retardant Tubular
JESD-609 Code e0 e3
Lead Diameter 0.56 mm 0.56 mm
Lead Length 28 mm 28 mm
Manufacturer Series RN
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.35 mm 2.35 mm
Package Length 6.35 mm 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 15.4 Ω 15.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN1/4(100TC,.1/.25%)
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Total Weight 210
CO2 735
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40

Compare RN1/4T115.40.1%A with alternatives

Compare RNF14BBD15R4 with alternatives