RN1/4SC62R0FTA vs MF1/4CCMTR62R0F feature comparison

RN1/4SC62R0FTA Kamaya Inc

Buy Now Datasheet

MF1/4CCMTR62R0F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description , AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
JESD-609 Code e3 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.8 mm
Package Length 3.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 62 Ω 62 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature SEMI PRECISION
Reference Standard AEC-Q200

Compare RN1/4SC62R0FTA with alternatives

Compare MF1/4CCMTR62R0F with alternatives