RN1/2T2787K0.5%A vs RN1/2T2787K0.5%R feature comparison

RN1/2T2787K0.5%A SEI Stackpole Electronics Inc

Buy Now Datasheet

RN1/2T2787K0.5%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Flame Retardant Flame Retardant
JESD-609 Code e0 e0
Lead Diameter 0.65 mm 0.65 mm
Lead Length 28 mm 28 mm
Manufacturer Series RN RN
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.25 mm 3.25 mm
Package Length 8.75 mm 8.75 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 787000 Ω 787000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN1/2(50TC,.5%) RN1/2(50TC,.5%)
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RN1/2T2787K0.5%A with alternatives

Compare RN1/2T2787K0.5%R with alternatives