RN06B1910CT5-25 vs RN06A1910CT5-25 feature comparison

RN06B1910CT5-25 Cal-Chip Electronics

Buy Now Datasheet

RN06A1910CT5-25 Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC CAL-CHIP ELECTRONICS INC
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C 70 °C
191 Ω 191 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.05%
50 V 50 V
1 1

Compare RN06B1910CT5-25 with alternatives

Compare RN06A1910CT5-25 with alternatives