RN04D1270CT-LF
vs
CMF-K0402127R0,5%50PPM/KNS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.4 mm
|
Package Length |
1 mm
|
1.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.6 mm
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
Reference Standard |
MIL-STD-202
|
|
Resistance |
127 Ω
|
127 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RN04(D TOL)
|
|
Size Code |
0402
|
0402
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RN04D1270CT-LF with alternatives
Compare CMF-K0402127R0,5%50PPM/KNS with alternatives
-
CMF-K0402127R0,5%50PPM/KNS vs CMP-N0402127R0,5%50PPM/KNP20
-
CMF-K0402127R0,5%50PPM/KNS vs CMP-N0402127R0,5%50PPM/KNS
-
CMF-K0402127R0,5%50PPM/KNS vs RN731ELTP1270D50
-
CMF-K0402127R0,5%50PPM/KNS vs CMF0402127R0,5%50PPM/KNP20
-
CMF-K0402127R0,5%50PPM/KNS vs WF04T1270DVLQ
-
CMF-K0402127R0,5%50PPM/KNS vs CMF0402127R0,5%50PPM/KNS
-
CMF-K0402127R0,5%50PPM/KNS vs CMP0402127R0,5%50PPM/KNS
-
CMF-K0402127R0,5%50PPM/KNS vs CMF-K0402127R0,5%50PPM/KNP20
-
CMF-K0402127R0,5%50PPM/KNS vs CMF-K0402127R0,5%50PPM/KNP10