RN04B3741CT-LF
vs
CMF04023K740,1%25PPM/KNP10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
RN04(B/CTOL)
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.4 mm
|
Package Length |
1 mm
|
1.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.6 mm
|
Packing Method |
TR
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
Reference Standard |
MIL-STD-202
|
|
Resistance |
3740 Ω
|
3740 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RN04(B/C TOL)
|
|
Size Code |
0402
|
0402
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ANTI-SULFUR
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RN04B3741CT-LF with alternatives
Compare CMF04023K740,1%25PPM/KNP10 with alternatives
-
CMF04023K740,1%25PPM/KNP10 vs SF04U3741BTLQ
-
CMF04023K740,1%25PPM/KNP10 vs WF04U3741AVLQ
-
CMF04023K740,1%25PPM/KNP10 vs RN731ETTP3741B25
-
CMF04023K740,1%25PPM/KNP10 vs SF04R3741ATLQ
-
CMF04023K740,1%25PPM/KNP10 vs CMP04023K740,1%25PPM/KNP10
-
CMF04023K740,1%25PPM/KNP10 vs WF04U3741BTLQ
-
CMF04023K740,1%25PPM/KNP10 vs ERA2AEB3741X
-
CMF04023K740,1%25PPM/KNP10 vs RN73H1ETTP3741B25
-
CMF04023K740,1%25PPM/KNP10 vs CMP04023K740,1%25PPM/KNP20