RN04B3162CT-LF
vs
CMP040231K60,1%25PPM/KNP20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Manufacturer Series
RN04(B/CTOL)
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.0625 W
0.1 W
Reference Standard
MIL-STD-202
TS 16949
Resistance
31600 Ω
31600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RN04(B/C TOL)
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RN04B3162CT-LF with alternatives
Compare CMP040231K60,1%25PPM/KNP20 with alternatives
CMP040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNP10
CMP040231K60,1%25PPM/KNP20 vs CMF-K040231K60,1%25PPM/KNP10
CMP040231K60,1%25PPM/KNP20 vs WF04U3162ATLQ
CMP040231K60,1%25PPM/KNP20 vs WF04U3162BVLQ
CMP040231K60,1%25PPM/KNP20 vs CMF-N040231K60,1%25PPM/KNP20
CMP040231K60,1%25PPM/KNP20 vs CMP-N040231K60,1%25PPM/KNS
CMP040231K60,1%25PPM/KNP20 vs SF04U3162ATLQ
CMP040231K60,1%25PPM/KNP20 vs WF04U3162BTLQ
CMP040231K60,1%25PPM/KNP20 vs CMF-K040231K60,1%25PPM/KNP20