RMWD24001
vs
RMWB24001
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
RAYTHEON RF COMPONENTS
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
20 dB
|
|
Input Power-Max (CW) |
8 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
26500 MHz
|
|
Operating Frequency-Min |
21000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
|
|
|
Compare RMWD24001 with alternatives