RMWB33001
vs
AMMC-6232-W10
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON RF COMPONENTS
|
BROADCOM INC
|
Package Description |
,
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Avago Technologies
|
Construction |
|
COAXIAL
|
Gain |
|
23 dB
|
Input Power-Max (CW) |
|
15 dBm
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
32000 MHz
|
Operating Frequency-Min |
|
18000 MHz
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
4 V
|
RF/Microwave Device Type |
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
|
150 mA
|
|
|
|
Compare AMMC-6232-W10 with alternatives