RMWB24001
vs
HMC-ALH476
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13 dB
|
18 dB
|
Input Power-Max (CW) |
11 dBm
|
-2 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
24000 MHz
|
27000 MHz
|
Operating Frequency-Min |
17000 MHz
|
14000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
5A991.H
|
|
|
|
Compare RMWB24001 with alternatives
Compare HMC-ALH476 with alternatives