RMUMK316B104KR-B vs CR1206X7R104K2NG3 feature comparison

RMUMK316B104KR-B TAIYO YUDEN

Buy Now Datasheet

CR1206X7R104K2NG3 Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD PRESIDIO COMPONENTS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series M
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Additional Feature REFERENCE STANDARD: MIL-PRF-55681
JESD-609 Code e4
Terminal Finish GOLD

Compare RMUMK316B104KR-B with alternatives

Compare CR1206X7R104K2NG3 with alternatives