RMTV1-14SAL5702 vs 1750910000 feature comparison

RMTV1-14SAL5702 ITT Interconnect Solutions

Buy Now Datasheet

1750910000

Part not found

Search for 1750910000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature STAGGERED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 14
Base Number Matches 1

Compare RMTV1-14SAL5702 with alternatives