RMTV1-04SCL104 vs 3-174902-4 feature comparison

RMTV1-04SCL104 ITT Interconnect Solutions

Buy Now Datasheet

3-174902-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50) SN-PB
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.4892 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 4 4
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOOSE PIECE
Body Breadth 0.118 inch
Body Depth 0.134 inch
Body Length 0.254 inch
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.049 inch
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 30u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 0.5 A
Reference Standard UL

Compare RMTV1-04SCL104 with alternatives

Compare 3-174902-4 with alternatives