RMT12R-172R-B25 vs RNCS1206BKE172R feature comparison

RMT12R-172R-B25 RFE International Inc

Buy Now Datasheet

RNCS1206BKE172R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 172 Ω 172 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMT
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, Paper, 7 Inch
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare RMT12R-172R-B25 with alternatives

Compare RNCS1206BKE172R with alternatives