RMT12R-160K-B50
vs
RNCS1206BTC160K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RFE INTERNATIONAL INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
160000 Ω
160000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMT
Size Code
1206
1206
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SMT, 1206
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare RMT12R-160K-B50 with alternatives
Compare RNCS1206BTC160K with alternatives