RMSW35K4021FB vs RK73H2ELTDD4021F feature comparison

RMSW35K4021FB Kamaya Inc

Buy Now Datasheet

RK73H2ELTDD4021F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Packing Method BULK TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 4020 Ω 4020 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare RMSW35K4021FB with alternatives

Compare RK73H2ELTDD4021F with alternatives