RMSW35K1960DB
vs
ERJU14D1960U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
PANASONIC CORP
Package Description
CHIP
SMT, 1210
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-07-16
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
Conflict Minerals Statement
Qualifications
AEC-Q200
AEC-Q200
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
BULK
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200, IEC60115-8
Resistance
196 Ω
196 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Samacsys Description
Anti-Sulfurated Thick Film Chip Resistor, 1210, 0.5W
Samacsys Manufacturer
Panasonic
Samacsys Modified On
2023-03-07 16:10:32
EU RoHS Exemptions
7(c)-I
Compare RMSW35K1960DB with alternatives
Compare ERJU14D1960U with alternatives