RMS50R-105K-F
vs
2010W2F1053TBE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RFE INTERNATIONAL INC
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Reference Standard
AEC-Q200
Resistance
105000 Ω
105000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMS
2010(1/2W,F TOL)
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare RMS50R-105K-F with alternatives
Compare 2010W2F1053TBE with alternatives