RMS25FE3741 vs FCF25FX-3741 feature comparison

RMS25FE3741 TA-I Technology Co Ltd

Buy Now Datasheet

FCF25FX-3741 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD PROSPERITY DIELECTRICS CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Tape, Plastic
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3740 Ω 3740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RMS25FE3741 with alternatives

Compare FCF25FX-3741 with alternatives