RMS20JE103 vs MC2010-103-JT201 feature comparison

RMS20JE103 TA-I Technology Co Ltd

Buy Now Datasheet

MC2010-103-JT201 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
TA-I TECHNOLOGY CO LTD RCD COMPONENTS INC
, 2010 SMT, 2010
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.6 mm
TR, EMBOSSED PLASTIC, 7 INCH TR
0.75 W 0.75 W
70 °C
AEC-Q200
10000 Ω 10000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare RMS20JE103 with alternatives

Compare MC2010-103-JT201 with alternatives