RMS12R-5M23-F
vs
NRCL12F5234TR13F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RFE INTERNATIONAL INC
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.05 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, Paper
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
AEC-Q200
Resistance
5230000 Ω
5230000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMS
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RMS12R-5M23-F with alternatives
Compare NRCL12F5234TR13F with alternatives