RMS12R-35K7-F
vs
1206S4F3572C4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RFE INTERNATIONAL INC
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q200
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
AEC-Q200
Resistance
35700 Ω
35700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMS
1206(1/4WS,F TOL)
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Compare RMS12R-35K7-F with alternatives
Compare 1206S4F3572C4 with alternatives