RMS12JT122 vs MC1206P-122-JB201W feature comparison

RMS12JT122 TA-I Technology Co Ltd

Buy Now Datasheet

MC1206P-122-JB201W RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
TA-I TECHNOLOGY CO LTD RCD COMPONENTS INC
, 1206 CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH BULK
0.25 W 0.25 W
70 °C
AEC-Q200
1200 Ω 1200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
Yes
RECTANGULAR PACKAGE

Compare RMS12JT122 with alternatives

Compare MC1206P-122-JB201W with alternatives