RMS10R-41R2-F vs RC2012F41R2ES feature comparison

RMS10R-41R2-F RFE International Inc

Buy Now Datasheet

RC2012F41R2ES Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200
Resistance 41.2 Ω 41.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMS
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare RMS10R-41R2-F with alternatives

Compare RC2012F41R2ES with alternatives