RMS10R-2K0-J vs CRCW08052K00JNEB feature comparison

RMS10R-2K0-J RFE International Inc

Buy Now Datasheet

CRCW08052K00JNEB Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.125 W
Reference Standard AEC-Q200
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Series RMS
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 150 V
Base Number Matches 1 2
Pbfree Code Yes

Compare RMS10R-2K0-J with alternatives