RMS10R-172K-D
vs
ADF0805172K0.5%100PPM/KKP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RFE INTERNATIONAL INC
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.22
Qualifications
AEC-Q200
AEC-Q200
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Paper
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
172000 Ω
172000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMS
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
EU RoHS Exemptions
7(c)-I
Compare RMS10R-172K-D with alternatives
Compare ADF0805172K0.5%100PPM/KKP20 with alternatives