RMS062PJ100AS
vs
CN1H2NLBK100J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
KOA CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Chip
Element Power Dissipation
0.0313 W
First Element Resistance
10 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.23 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 13 INCH
Bulk
Rated Power Dissipation (P)
0.0313 W
0.031 W
Rated Temperature
70 °C
Resistance
10 Ω
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10 Ω
Size Code
0302
0302
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
2
Package Description
SMT, 0302
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RMS062PJ100AS with alternatives
Compare CN1H2NLBK100J with alternatives