RMS02FT1074 vs RTT011074FTH feature comparison

RMS02FT1074 TA-I Technology Co Ltd

Buy Now Datasheet

RTT011074FTH Ralec

Buy Now Datasheet
Active Active
TA-I TECHNOLOGY CO LTD RALEC ELECTRONIC CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.05 W 0.05 W
70 °C 70 °C
AEC-Q200
1070000 Ω 1070000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
Yes

Compare RMS02FT1074 with alternatives

Compare RTT011074FTH with alternatives