RMS-5H+
vs
RMS-5H-TR+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
DILCC6,.25
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Construction |
COMPONENT
|
MODULE
|
Conversion Loss-Max |
9.8 dB
|
9.8 dB
|
Input Power-Max (CW) |
23 dBm
|
14 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
1500 MHz
|
1500 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC6,.25
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
VSWR-Max |
3.83
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RMS-5H+ with alternatives
Compare RMS-5H-TR+ with alternatives