RMS-1MH-TR
vs
RMS-1MH-TR+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
MODULE
|
MODULE
|
Conversion Loss-Max |
8 dB
|
8 dB
|
Input Power-Max (CW) |
9 dBm
|
9 dBm
|
JESD-609 Code |
e0
|
e4
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
2 MHz
|
2 MHz
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RMS-1MH-TR with alternatives
Compare RMS-1MH-TR+ with alternatives