RMPA19000
vs
RMPA27000
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON RF COMPONENTS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Functions |
1
|
1
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
DIE OR CHIP
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
16 dB
|
Input Power-Max (CW) |
|
22 dBm
|
Operating Frequency-Max |
|
29000 MHz
|
Operating Frequency-Min |
|
27000 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
|
|
|
Compare RMPA27000 with alternatives