RMP50R-2M0-J
vs
WHPC2010-2M0JT4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RFE INTERNATIONAL INC
WELWYN COMPONENTS LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, Embossed, 7 Inch
TR, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
2000000 Ω
2000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMP
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
SMT, 2010
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare RMP50R-2M0-J with alternatives
Compare WHPC2010-2M0JT4 with alternatives