RMP10R-365K-F vs FPF05FW-3653 feature comparison

RMP10R-365K-F RFE International Inc

Buy Now Datasheet

FPF05FW-3653 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 10 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard AEC-Q200
Resistance 365000 Ω 365000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMP
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature HIGH PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RMP10R-365K-F with alternatives

Compare FPF05FW-3653 with alternatives