RMNW63K29R4FB
vs
RMS1WR-29R4-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.4 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Bulk
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
29.4 Ω
29.4 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMNW
RMS
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare RMNW63K29R4FB with alternatives
Compare RMS1WR-29R4-F with alternatives