RMNW63K1582FTE vs RM1WR-15K8-F feature comparison

RMNW63K1582FTE Kamaya Inc

Buy Now Datasheet

RM1WR-15K8-F RFE International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KAMAYA ELECTRIC CO LTD RFE INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.4 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Tape, Embossed TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 15800 Ω 15800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMNW
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Terminal Shape WRAPAROUND

Compare RMNW63K1582FTE with alternatives

Compare RM1WR-15K8-F with alternatives