RMNW63K12R0FB
vs
RMCS2512FT12R0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.4 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.15 mm
Packing Method
Bulk
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
Resistance
12 Ω
12 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RMNW
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare RMNW63K12R0FB with alternatives
Compare RMCS2512FT12R0 with alternatives