RMNW50K6202FTE vs RC10K623FC feature comparison

RMNW50K6202FTE Kamaya Inc

Buy Now Datasheet

RC10K623FC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Construction Chip RECTANGULAR PACKAGE
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Tape, Embossed Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard AEC-Q200
Resistance 62000 Ω 62000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RMNW
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RMNW50K6202FTE with alternatives

Compare RC10K623FC with alternatives