RMNW16K223JTP
vs
NMCR0603JJ22K0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KAMAYA ELECTRIC CO LTD
|
STACKPOLE ELECTRONICS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
22000 Ω
|
22000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
NMCR
|
Series |
|
NMCR
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare RMNW16K223JTP with alternatives
Compare NMCR0603JJ22K0 with alternatives