RMHE1A1WA
vs
RMHE1A2WA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE
ROHS COMPLIANT PACKAGE
Reach Compliance Code
unknown
unknown
Category CO2 Kg
6.4
6.4
Compliance Temperature Grade
Automotive: -40C to +150C
Automotive: -40C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
IP 66, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION
IP 66, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION
Housing
ALUMINIUM
ALUMINIUM
Linearity (%)
1 %
1 %
Operating Current-Max
16 mA
16 mA
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
3-WIRE INTERFACE
3-WIRE INTERFACE
Output Range
0.5-4.5V
0.5-4.5V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Shape/Style
ROUND
ROUND
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Termination Type
WIRE
WIRE
Base Number Matches
1
1
Compare RMHE1A1WA with alternatives
Compare RMHE1A2WA with alternatives